EUR | USD

TLV3502AIDCNT Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,82000 €4,82
10 4,33200 €43,32
25 4,09520 €102,38
100 3,54920 €354,92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39267-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,49265 €
  • Cut Tape (CT)  : 296-39267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,20000 €
  • Digi-Reel®  : 296-39267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-18147-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,36720 €
  • Cut Tape (CT)  : 296-18147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,82000 €

TLV3502AIDCNT

Datasheet
Digi-Key Part Number 296-18147-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3502AIDCNT
Copy  
Description IC COMPARATOR R-R HI-SPD SOT23-8
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number TLV3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA240A3PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

2,84000 € Details

LMV7219M7/NOPB

IC COMPARATOR SC-70-5

Texas Instruments

2,48000 € Details

SM-43TW502

TRIMMER 5K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

2,29000 € Details

UCLAMP3306P.TCT

TVS DIODE 3.3VWM 8VC SLP1616P6

Semtech Corporation

0,79000 € Details

TLV3502AIDR

IC COMPARATOR R-R HI-SPD 8-SOIC

Texas Instruments

4,20000 € Details

MMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 296-18147-6