EUR | USD
Favorite

TLV3501AIDBVT Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Price & Procurement
10.548 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 €2,89
10 2,59100 €25,91
25 2,45000 €61,25
100 2,12330 €212,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,89000

Excludes VAT

€3,43910

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18248-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.250 - Immediate
  • Unit Price: 2,01444 €
  • Cut Tape (CT)  : 296-18248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.578 - Immediate
  • Unit Price: 2,89000 €
  • Tape & Reel (TR)  : 296-35977-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,51800 €
  • Cut Tape (CT)  : 296-35977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,56000 €
  • Digi-Reel®  : 296-35977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV3501AIDBVT

Datasheet
Digi-Key Part Number 296-18248-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3501AIDBVT
Copy  
Description IC COMP 4.5NS R-R HS SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Base Part Number TLV3501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC1G66DCKR

IC SWITCH 1X1 SC70-5

Texas Instruments

0,35000 € Details

LTC2627CDE#PBF

IC DAC 12BIT V-OUT 12DFN

Analog Devices Inc.

6,11000 € Details

ES2BA-13-F

DIODE GEN PURP 100V 2A SMA

Diodes Incorporated

0,42000 € Details

74LVC14AT14-13

IC INVERTER 6CH 6-INP 14TSSOP

Diodes Incorporated

0,40000 € Details

ITS724GFUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-20

Infineon Technologies

3,56000 € Details

FSM2JSMATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 296-18248-6