EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 €2,56
10 2,29400 €22,94
25 2,16800 €54,20
100 1,87880 €187,88
250 1,78248 €445,62
500 1,59944 €799,72
1.000 1,51800 €1.518,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,56000

Excludes VAT

€3,04640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18248-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 2,01444 €
  • Cut Tape (CT)  : 296-18248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.048 - Immediate
  • Unit Price: 2,89000 €
  • Digi-Reel®  : 296-18248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.048 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35977-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,51800 €
  • Cut Tape (CT)  : 296-35977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,56000 €

TLV3501AIDBVR

Datasheet
Digi-Key Part Number 296-35977-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3501AIDBVR
Copy  
Description IC COMP 4.5NS R-R HS SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Base Part Number TLV3501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

0,26000 € Details

5006

PC TEST POINT COMPACT BLACK

Keystone Electronics

0,35000 € Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

3,66000 € Details

5005

PC TEST POINT COMPACT RED

Keystone Electronics

0,35000 € Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

0,17000 € Details

SN74LVC1G66DBVR

IC SWITCH 1X1 SOT23-5

Texas Instruments

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 296-35977-6