EUR | USD
Favorite

TL331KDBVT Comparator Differential CMOS, MOS, Open-Collector, TTL SOT-23-5
Price & Procurement
3.287 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,44200 4,42 €
25 0,41480 10,37 €
100 0,31450 31,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,59500 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23863-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16625 €
  • Cut Tape (CT)  : 296-23863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.489 - Immediate
  • Unit Price: 0,49000 €
  • Digi-Reel®  : 296-23863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.489 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32344-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29728 €
  • Cut Tape (CT)  : 296-32344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.287 - Immediate
  • Unit Price: 0,50000 €

TL331KDBVT

Datasheet
Digi-Key Part Number 296-32344-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL331KDBVT
Copy  
Description IC DIFF COMPARATOR SNGL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 1
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TL331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS391RILT

IC COMPARATOR SGL LP SOT-23-5

STMicroelectronics

0,53000 € Details
Additional Resources
Standard Package 1
Other Names 296-32344-6