EUR | USD
Favorite

TL331KDBVR Comparator Differential SOT-23-5
Price & Procurement
4.765 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,41800 4,18 €
25 0,39320 9,83 €
100 0,29790 29,79 €
250 0,25356 63,39 €
500 0,24088 120,44 €
1.000 0,18383 183,83 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,47000 €

Excludes VAT

0,54520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23863-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16260 €
  • Cut Tape (CT)  : 296-23863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.765 - Immediate
  • Unit Price: 0,47000 €
  • Tape & Reel (TR)  : 296-32344-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,29076 €
  • Cut Tape (CT)  : 296-32344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,50000 €
  • Digi-Reel®  : 296-32344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

TL331KDBVR

Datasheet
Digi-Key Part Number 296-23863-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL331KDBVR
Copy  
Description IC DIFF COMPARATOR SNGL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TL331
PCN Design/Specification Copper Wire Revision C 24/Sep/2014
TL331/TL331B/TL391B 11/Jun/2020
PCN Assembly/Origin Mult Devices 15/Sep/2017
EDA / CAD Models TL331KDBVR by SnapEDA
TL331KDBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 1
Output Type
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TL331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1GU04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

0,28000 € Details

LTST-C194KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,33000 € Details

BAS316,115

DIODE GEN PURP 100V 250MA SOD323

Nexperia USA Inc.

0,10000 € Details

LMV324TSG-13

IC OPAMP GP 4 CIRCUIT 14TSSOP

Diodes Incorporated

0,45000 € Details

1SMB5956BT3G

DIODE ZENER 200V 3W SMB

ON Semiconductor

0,35000 € Details

1PS76SB40,115

DIODE SCHOTTKY 40V 120MA SOD323

Nexperia USA Inc.

0,22000 € Details
Additional Resources
Standard Package 1
Other Names 296-23863-6