EUR | USD

TL16C752BLPTREP UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Price & Procurement
2,351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 13,44000 €13,44
10 12,34800 €123,48
25 11,83600 €295,90
100 10,56240 €1.056,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€13,44000

Excludes VAT

€15,99360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22406-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: €10.56240
  • Cut Tape (CT)  : 296-22406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,351 - Immediate
  • Unit Price: €13.44000

TL16C752BLPTREP

Datasheet
Digi-Key Part Number 296-22406-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL16C752BLPTREP
Copy  
Description IC DUAL UART W/FIFO 3.3V 48-LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TL16C752B-EP
EDA / CAD Models TL16C752BLPTREP by SnapEDA
TL16C752BLPTREP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 3Mbps
Voltage - Supply 2.7V ~ 3.6V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number TL16C752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-22406-6