TL16C554APNR UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Price & Procurement
944 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,90000 €9,90
10 9,09800 €90,98
25 8,72040 €218,01
100 7,78220 €778,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,90000

Excludes VAT

€11,78100

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 296-6588-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.392 - Immediate
  • Unit Price: €11,78000
  • Tape & Reel (TR)  : 296-26704-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €7,78212
  • Cut Tape (CT)  : 296-26704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: €9,90000

TL16C554APNR

Datasheet
Digi-Key Part Number 296-26704-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL16C554APNR
Copy  
Description IC ASYNC COMM ELEMENT 80-LQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)

Copy  
Customer Reference
Documents & Media
Datasheets TL16C554A(I) Datasheet
PCN Assembly/Origin Mult Devices 23/Feb/2018
EDA / CAD Models TL16C554APNR by SnapEDA
TL16C554APNR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 3V ~ 5.25V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number TL16C554
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-26704-6