EUR | USD

Price & Procurement
1,809 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 €7,28
10 6,57300 €65,73
25 6,26720 €156,68
100 5,44190 €544,19
250 5,19736 €1.299,34
500 5,04738 €2.523,69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-53174-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: €5.04739
  • Cut Tape (CT)  : 296-53174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,809 - Immediate
  • Unit Price: €7.28000
  • Tray  : 296-9991-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €7.64000

TFP401APZPR

Datasheet
Digi-Key Part Number 296-53174-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TFP401APZPR
Copy  
Description IC RECEIVER 0/3 100HTQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

0/3 Receiver PanelBus™ 100-HTQFP (14x14)

Copy  
Customer Reference
Documents & Media
Datasheets TFP401(A)
Design Resources Available In the Digi-Key KiCad Library
Manufacturer Product Page TFP401APZPR Specifications
EDA / CAD Models TFP401APZPR by Ultra Librarian
Errata TFP101A,201A,401A,403A Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Protocol PanelBus™
Number of Drivers/Receivers 0/3
Duplex -
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-HTQFP (14x14)
Base Part Number TFP401
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90C387AVJD/NOPB

IC DRIVER 8/0 100TQFP

Texas Instruments

€6.73000 Details

SN75LVDS83BDGGR

IC DRIVER 5/0 56TSSOP

Texas Instruments

€5.36000 Details

10029449-111RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

€0.98000 Details

TFP401APZP

IC RECEIVER DVI 100HTQFP

Texas Instruments

€7.64000 Details

PJ-002B

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

€0.51000 Details

PTS645SL50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

€0.21000 Details
Additional Resources
Standard Package 1
Other Names 296-53174-6