EUR | USD
Favorite

SN74LVC2G34DCKR Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Price & Procurement
23.042 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,24900 2,49 €
25 0,22800 5,70 €
100 0,16960 16,96 €
250 0,15368 38,42 €
500 0,12718 63,59 €
1.000 0,11129 111,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,36890 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13497-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08806 €
  • Cut Tape (CT)  : 296-13497-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.042 - Immediate
  • Unit Price: 0,31000 €

SN74LVC2G34DCKR

Datasheet
Digi-Key Part Number 296-13497-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G34DCKR
Copy  
Description IC BUF NON-INVERT 5.5V SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

0,23000 € Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,35000 € Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,35000 € Details

SN74LVC1G34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,28000 € Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,23000 € Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 296-13497-6