SN74LVC2G07DCKR Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,29600 €2,96
25 0,27080 €6,77
100 0,20130 €20,13
250 0,18248 €45,62
500 0,15100 €75,50
1.000 0,11325 €113,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13495-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,10387
  • Cut Tape (CT)  : 296-13495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,36000
  • Tape & Reel (TR)  : 296-26614-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €0,60868
  • Cut Tape (CT)  : 296-26614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,93000
  • Digi-Reel®  : 296-26614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SN74LVC2G07DCKR

Datasheet
Digi-Key Part Number 296-13495-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G07DCKR
Copy  
Description IC BUF NON-INVERT 5.5V SC70-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC2G07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

€0,33000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

€0,33000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

€0,36000 Details

SN74LVC2G04DCKR

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

€0,45000 Details

SN74LVC2G241DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

€0,53000 Details

SN74LVC2G06DCKR

IC INVERTER OD 2CH 2-INP SC70-6

Texas Instruments

€0,45000 Details
Additional Resources
Standard Package 1
Other Names 296-13495-6