EUR | USD
Favorite

SN74LVC2G00DCUR NAND Gate IC 2 Channel 8-VSSOP
Price & Procurement
8.645 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,37000 3,70 €
25 0,34520 8,63 €
100 0,27620 27,62 €
250 0,25648 64,12 €
500 0,21704 108,52 €
1.000 0,16771 167,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,51170 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13258-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14526 €
  • Cut Tape (CT)  : 296-13258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.645 - Immediate
  • Unit Price: 0,43000 €
  • Tape & Reel (TR)  : 296-32318-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,39912 €
  • Cut Tape (CT)  : 296-32318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: 0,61000 €
  • Digi-Reel®  : 296-32318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: Digi-Reel®

SN74LVC2G00DCUR

Datasheet
Digi-Key Part Number 296-13258-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G00DCUR
Copy  
Description IC GATE NAND 2CH 2-INP US8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 2 Channel 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC2G00
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev Assembly 23/Mar/2020
EDA / CAD Models SN74LVC2G00DCUR by SnapEDA
SN74LVC2G00DCUR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G08DCUR

IC GATE AND 2CH 2-INP US8

Texas Instruments

0,31000 € Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

0,23000 € Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

0,49000 € Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,35000 € Details

SN74LVC2G04DCKR

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

0,31000 € Details

B3U-1100P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 296-13258-6