EUR | USD
Favorite

SN74LVC1G97DBVT Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Price & Procurement
1.151 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,57700 5,77 €
25 0,54280 13,57 €
100 0,44260 44,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,65000 €

Excludes VAT

0,75400 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15581-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,06504 €
  • Cut Tape (CT)  : 296-15581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.806 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,30000 €
  • Digi-Reel®  : 296-15581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.806 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41825-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,45684 €
  • Cut Tape (CT)  : 296-41825-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.151 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,65000 €

SN74LVC1G97DBVT

Datasheet
Digi-Key Part Number 296-41825-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G97DBVT
Copy  
Description IC MULTI-FUNC GTE CONFIG SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G97
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
PCN Assembly/Origin Mult Dev 16/Dec/2019
Manufacturer Product Page SN74LVC1G97DBVT Specifications
EDA / CAD Models SN74LVC1G97DBVT by SnapEDA
SN74LVC1G97DBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-41825-6