EUR | USD
Favorite

SN74LVC1G80DCKT Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Price & Procurement
431 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,54500 €5,45
25 0,51160 €12,79
100 0,41740 €41,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,73780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-9852-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,04879 €
  • Cut Tape (CT)  : 296-9852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.928 - Immediate
  • Unit Price: 0,27000 €
  • Digi-Reel®  : 296-9852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.928 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41824-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,43080 €
  • Cut Tape (CT)  : 296-41824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
  • Unit Price: 0,62000 €

SN74LVC1G80DCKT

Datasheet
Digi-Key Part Number 296-41824-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G80DCKT
Copy  
Description IC FF D-TYPE SNGL 1BIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G80
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page SN74LVC1G80DCKT Specifications
EDA / CAD Models SN74LVC1G80DCKT by SnapEDA
SN74LVC1G80DCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Function Standard
Type D-Type
Output Type Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Iq) 10µA
Input Capacitance 3,5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-41824-6