EUR | USD
Favorite

SN74LVC1G18DCKR Demultiplexer 1 x 1:2 SC-70-6
Price & Procurement
54.293 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,27300 2,73 €
100 0,18600 18,60 €
500 0,13944 69,72 €
1.000 0,10458 104,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15569-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,09307 €
  • Cut Tape (CT)  : 296-15569-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.293 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,34000 €

SN74LVC1G18DCKR

Datasheet
Digi-Key Part Number 296-15569-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G18DCKR
Copy  
Description IC 1OF2 NON-INV DEMUX SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Demultiplexer 1 x 1:2 SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Type Demultiplexer
Circuit 1 x 1:2
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC1G18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G19DBVR

IC MUX/DECODER SNGL 1OF2 SOT23-6

Texas Instruments

0,34000 € Details

NC7SZ157P6X

IC MUX UHS NONINVERT 2INP SC70-6

ON Semiconductor

0,40000 € Details

SN74AUP1T157DCKR

IC BUFF/MUX SCHMITT-TRIG SC70-6

Texas Instruments

0,34000 € Details

74LVC1G157GW,125

IC SINGLE 2-INPUT MUX 6TSSOP

Nexperia USA Inc.

0,35000 € Details

MC14066BDR2G

IC MULTIPLEXER QUAD 4X1 14SOIC

ON Semiconductor

0,39000 € Details

NC7SZ18FHX

IC DEMUX UHS 1:2 3ST 6-MICROPAK2

ON Semiconductor

0,54000 € Details
Additional Resources
Standard Package 1
Other Names 296-15569-6