SN74LVC1G139DCTT Decoder/Demultiplexer 1 x 2:4 SM8
Price & Procurement
980 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 €1,06
10 0,94400 €9,44
25 0,89600 €22,40
100 0,73590 €73,59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,06000

Excludes VAT

€1,26140

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-32296-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €0,68792
  • Cut Tape (CT)  : 296-32296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
    10.001 - Factory Stock 
  • Unit Price: €1,06000
  • Tape & Reel (TR)  : 296-18235-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,33238
  • Cut Tape (CT)  : 296-18235-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
    1.115 - Factory Stock 
  • Unit Price: €0,75000
  • Digi-Reel®  : 296-18235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
    1.115 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC1G139DCTT

Datasheet
Digi-Key Part Number 296-32296-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G139DCTT
Copy  
Description IC DECODER/DEMUX 1 X 2:4 SM8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 2:4 SM8

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G139
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 16/Jan/2017
EDA / CAD Models SN74LVC1G139DCTT by SnapEDA
SN74LVC1G139DCTT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 2:4
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
Base Part Number 74LVC1G139
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1175CST-5#PBF

IC REG LINEAR -5V 500MA SOT223-3

Analog Devices Inc.

€6,07000 Details

TPS7A3001DGNT

IC REG LINEAR NEG ADJ 8MSOP PWR

Texas Instruments

€3,98000 Details
Additional Resources
Standard Package 1
Other Names 296-32296-6