EUR | USD

SN74LVC1G11DCKR AND Gate IC 1 Channel SC-70-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,25800 €2,58
25 0,23240 €5,81
100 0,16060 €16,06
250 0,13524 €33,81
500 0,10988 €54,94
1.000 0,08452 €84,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.07607
  • Cut Tape (CT)  : 296-18066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.34000

SN74LVC1G11DCKR

Datasheet
Digi-Key Part Number 296-18066-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G11DCKR
Copy  
Description IC GATE AND 1CH 3-INP SC70-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 3
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 74LVC1G11
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

€0.27000 Details

SN74LVC2G04DCKR

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

€0.37000 Details

SN74LVC1G17DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

€0.27000 Details

SN74LVC1G332DCKR

IC GATE OR 1CH 3-INP SC70-6

Texas Instruments

€0.37000 Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

€0.42000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

€0.42000 Details
Additional Resources
Standard Package 1
Other Names 296-18066-6