EUR | USD

SN74LVC1G08DCKR AND Gate IC 1 Channel SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,21900 €2,19
25 0,18400 €4,60
100 0,11640 €11,64
250 0,08984 €22,46
500 0,07658 €38,29
1.000 0,05207 €52,07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26593-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.885 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,44444 €
  • Cut Tape (CT)  : 296-26593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.885 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,71000 €
  • Digi-Reel®  : 296-26593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.885 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-11602-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04697 €
  • Cut Tape (CT)  : 296-11602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,27000 €

SN74LVC1G08DCKR

Datasheet
Digi-Key Part Number 296-11602-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G08DCKR
Copy  
Description IC GATE AND 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

0,27000 € Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,27000 € Details

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

0,27000 € Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,27000 € Details

SN74LVC1G175DCKR

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

0,28000 € Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,22000 € Details
Additional Resources
Standard Package 1
Other Names 296-11602-6