EUR | USD
Favorite

SN74LVC14ADR Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,27500 €2,75
25 0,24840 €6,21
100 0,17170 €17,17
250 0,14456 €36,14
500 0,11746 €58,73
1.000 0,09035 €90,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1699-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.590 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,38000 €
  • Tape & Reel (TR)  : 296-31905-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,42892 €
  • Cut Tape (CT)  : 296-31905-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: 0,68000 €
  • Digi-Reel®  : 296-31905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-1699-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,08132 €
  • Cut Tape (CT)  : 296-1699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,37000 €

SN74LVC14ADR

Datasheet
Digi-Key Part Number 296-1699-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC14ADR
Copy  
Description IC INVERT SCHMITT 6CH 6IN 14SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 3.6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.15V ~ 0.8V
Logic Level - High 1.3V ~ 2V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number SN74LVC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC08ADR

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

0,33000 € Details

SN74LVC74ADR

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

0,39000 € Details

BLM21PG600SN1D

FERRITE BEAD 60 OHM 0805 1LN

Murata Electronics

0,10000 € Details

ENC28J60-I/SO

IC ETHERNET CTRLR W/SPI 28SOIC

Microchip Technology

2,65000 € Details

SN74LVC245ADWR

IC TXRX NON-INVERT 3.6V 20SOIC

Texas Instruments

0,39000 € Details

SN74LVTH126DR

IC BUFFER NON-INVERT 3.6V 14SOIC

Texas Instruments

0,57000 € Details
Additional Resources
Standard Package 1
Other Names 296-1699-6