SN74LV1T126DCKR Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,35300 €3,53
25 0,32320 €8,08
100 0,24030 €24,03
250 0,21784 €54,46
500 0,18026 €90,13
1.000 0,13519 €135,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37175-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,12400
  • Cut Tape (CT)  : 296-37175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,44000

SN74LV1T126DCKR

Datasheet
Digi-Key Part Number 296-37175-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LV1T126DCKR
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LV1T126
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page SN74LV1T126DCKR Specifications
EDA / CAD Models SN74LV1T126DCKR by SnapEDA
SN74LV1T126DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number 74LV1T126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV1T125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

€0,43000 Details

SN74LV1T04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

€0,43000 Details

B72590D0050A060

VARISTOR 6.4V 10A 0402

EPCOS - TDK Electronics

€0,32000 Details

APT1608VRCXF/A-5MAV

LED CYAN DIFFUSED CHIP SMD

Kingbright

€0,64000 Details

LMZM23601V5SILT

DC DC CONVERTER 5V

Texas Instruments

€5,86000 Details

7442335900

CMC 500MA 2LN 90 OHM SMD

Würth Elektronik

€1,42000 Details
Additional Resources
Standard Package 1
Other Names 296-37175-6