EUR | USD
Favorite

SN74HCT04PWR Inverter IC 6 Channel 14-TSSOP
Price & Procurement
55.237 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,24600 2,46 €
25 0,22160 5,54 €
100 0,15340 15,34 €
250 0,12916 32,29 €
500 0,10492 52,46 €
1.000 0,08475 84,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,39270 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8382-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,07700 €
  • Cut Tape (CT)  : 296-8382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.237 - Immediate
  • Unit Price: 0,33000 €
  • Tube  : 296-26491-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.592 - Immediate
  • Unit Price: 0,36000 €
  • Tape & Reel (TR)  : 296-SN74HCT04PWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,41384 €
  • Cut Tape (CT)  : 296-SN74HCT04PWTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,66000 €
  • Digi-Reel®  : 296-SN74HCT04PWTDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1.250 - Immediate
  • Unit Price: Digi-Reel®

SN74HCT04PWR

Datasheet
Digi-Key Part Number 296-8382-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HCT04PWR
Copy  
Description IC INVERTER 6CH 6-INP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HCT04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HCT08PWR

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

0,28000 € Details

LTC1983ES6-5#TRPBF

IC REG CHARGE PUMP -5V TSOT23-6

Analog Devices Inc.

3,72000 € Details

NC7S14M5X

IC INVERTER SCHMITT 1CH SOT23-5

ON Semiconductor

0,35000 € Details

SN74LV04APWR

IC INVERTER 6CH 6-INP 14TSSOP

Texas Instruments

0,29000 € Details

FT232RQ-REEL

IC USB FS SERIAL UART 32-QFN

FTDI, Future Technology Devices International Ltd

3,67000 € Details

TL1963A-33DCYR

IC REG LINEAR 3.3V 1.5A SOT223-4

Texas Instruments

2,47000 € Details
Additional Resources
Standard Package 1
Other Names 296-8382-6