EUR | USD
Favorite

Price & Procurement
32.860 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,41200 4,12 €
25 0,38480 9,62 €
100 0,30770 30,77 €
250 0,28568 71,42 €
500 0,24172 120,86 €
1.000 0,18679 186,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1202-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,16179 €
  • Cut Tape (CT)  : 296-1202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.860 - Immediate
  • Unit Price: 0,48000 €
  • Tube  : 296-1202-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.102 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,57000 €

SN74HC541DWR

Datasheet
Digi-Key Part Number 296-1202-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC541DWR
Copy  
Description IC BUFFER NON-INVERT 6V 20SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54HC541, SN74HC541
Featured Product Logic Solutions
PCN Design/Specification Material Set 21/Jun/2016
SN54HC DataSheet Update 4/Jan/2017
EDA / CAD Models SN74HC541DWR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number SN74HC5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC14DR

IC INVERTER SCHMITT 6CH 14SOIC

Texas Instruments

0,34000 € Details

SN74HC590ADR

IC 8-BIT BINARY COUNTER 16-SOIC

Texas Instruments

0,44000 € Details

SN74HC540DWR

IC BUFFER INVERT 6V 20SOIC

Texas Instruments

0,43000 € Details

SN74HC32DR

IC GATE OR 4CH 2-INP 14SOIC

Texas Instruments

0,30000 € Details

SN74HC574DWR

IC FF D-TYPE SNGL 8BIT 20SOIC

Texas Instruments

0,41000 € Details

SN74HC273DWR

IC FF D-TYPE SNGL 8BIT 20SOIC

Texas Instruments

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 296-1202-6