EUR | USD
Favorite

SN74ABT126RGYR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Price & Procurement
2.933 In Stock
Can ship immediately Factory Stock : 6.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,64600 6,46 €
25 0,60680 15,17 €
100 0,49510 49,51 €
250 0,45984 114,96 €
500 0,39134 195,67 €
1.000 0,31307 313,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,74000 €

Excludes VAT

0,85840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-13889-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 0,28373 €
  • Digi-Reel®  : 296-13889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.933 - Immediate
    6.000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74ABT126RGYR

Datasheet
Digi-Key Part Number 296-13889-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74ABT126RGYR
Copy  
Description IC BUF NON-INVERT 5.5V 14VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)

Copy  
Documents & Media
Datasheets SN54/74ABT126
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Base Part Number SN74ABT1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MMBT3904WT1G

TRANS NPN 40V 0.2A SOT323

ON Semiconductor

0,12000 € Details

SN74CB3T3125RGYR

IC QUAD FET BUS SWITCH 14-QFN

Texas Instruments

1,78000 € Details

DFLS130L-7

DIODE SCHOTTKY 30V 1A POWERDI123

Diodes Incorporated

0,39000 € Details

BAT54AWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

0,20000 € Details

TPS54719RTET

IC REG BUCK ADJUSTABLE 7A 16WQFN

Texas Instruments

3,22000 € Details

BR24C21FV-E2

IC EEPROM 1K I2C 400KHZ 8SSOPB

Rohm Semiconductor

0,82000 € Details
Additional Resources
Standard Package 1
Other Names 296-13889-1