EUR | USD
Favorite

REF3330AIRSER Series Voltage Reference IC ±0.15% 8-UQFN (1.5x1.5)
Price & Procurement
28.654 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80 €
10 1,61800 16,18 €
25 1,52640 38,16 €
100 1,22110 122,11 €
250 1,06844 267,11 €
500 1,03790 518,95 €
1.000 0,82422 824,22 €
2.500 0,79369 1.984,23 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,80000 €

Excludes VAT

2,08800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-40488-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,81201 €
  • Digi-Reel®  : 296-40488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.654 - Immediate
  • Unit Price: Digi-Reel®

REF3330AIRSER

Datasheet
Digi-Key Part Number 296-40488-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3330AIRSER
Copy  
Description IC VREF SERIES 0.15% 8UQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% 8-UQFN (1.5x1.5)

Copy  
Documents & Media
Datasheets REF33xx
Manufacturer Product Page REF3330AIRSER Specifications
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 84µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 5.5V
Current - Supply 8.5µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-UQFN (1.5x1.5)
Base Part Number REF333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMC7225IM5/NOPB

IC COMPARATOR CMOS R/R SOT23-5

Texas Instruments

1,31000 € Details

MAX17262REWL+T

1-CELL FUEL GAUGE W/MODELGAUGE M

Maxim Integrated

1,85000 € Details

TPD5E003DPFR

TVS DIODE 5V 19.5V 6X2SON

Texas Instruments

0,44000 € Details

MT25QL01GBBB8E12-0SIT TR

IC FLASH 1G SPI 133MHZ 24TPBGA

Micron Technology Inc.

9,64000 € Details

TLV9061IDPWR

IC CMOS 1 CIRCUIT 5X2SON

Texas Instruments

0,65000 € Details

TPS65631WDSKR

IC REG AMOLED DISPL 2OUT 10SON

Texas Instruments

1,18000 € Details
Additional Resources
Standard Package 1
Other Names 296-40488-1