EUR | USD
Favorite

OPA348AIDCKR General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
2.623 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,50700 €5,07
25 0,47640 €11,91
100 0,36100 €36,10
250 0,30728 €76,82
500 0,29190 €145,95
1.000 0,22276 €222,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69020

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12728-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    7.250 - Factory Stock 
  • Unit Price: 0,35616 €
  • Cut Tape (CT)  : 296-12728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.798 - Immediate
    7.334 - Factory Stock 
  • Unit Price: 0,60000 €
  • Digi-Reel®  : 296-12728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.798 - Immediate
    7.334 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27989-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20740 €
  • Cut Tape (CT)  : 296-27989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.623 - Immediate
  • Unit Price: 0,58000 €

OPA348AIDCKR

Datasheet
Digi-Key Part Number 296-27989-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA348AIDCKR
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 0,5pA
Voltage - Input Offset 1mV
Current - Supply 45µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number OPA348
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA827AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

2,38000 € Details

TLV314IDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

0,61000 € Details

BAS521-7

DIODE GEN PURP 300V 250MA SOD523

Diodes Incorporated

0,31000 € Details

XRCGB27M120F2P10R0

CRYSTAL 27.1200MHZ 10PF SMD

Murata Electronics

0,28000 € Details

ST25R3916-AQWT

IC RFID READER/TRANSP 32VFQFN

STMicroelectronics

4,45000 € Details

EZA-EG3A50AV

ESD SUPPRESSOR 0603

Panasonic Electronic Components

0,40000 € Details
Additional Resources
Standard Package 1
Other Names 296-27989-6