MSC1211Y5PAGT ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Price & Procurement
393 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 63,79000 €63,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€63,79000

Excludes VAT

€75,91011

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-14762-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: €63,78668
  • Digi-Reel®  : 296-14762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: Digi-Reel®

MSC1211Y5PAGT

Datasheet
Digi-Key Part Number 296-14762-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSC1211Y5PAGT
Copy  
Description IC ADC/DAC 1K 64TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface Serial, Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number MSC1211
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TPS3837L30DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

€2,51000 Details
Additional Resources
Standard Package 1
Other Names 296-14762-1