MSC1210Y5PAGT ADC and DAC: MCU Based 24 b 1k Serial, Parallel 64-TQFP (10x10)
Price & Procurement
375 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 30,18000 €30,18
10 27,83400 €278,34
25 26,58280 €664,57
100 25,81560 €2.581,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€30,18000

Excludes VAT

€35,91420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-27667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €25,81556
  • Tape & Reel (TR)  : MSC1210Y5PAGR-ND
  • Minimum Quantity: 1.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €23,58985

MSC1210Y5PAGT

Datasheet
Digi-Key Part Number 296-27667-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSC1210Y5PAGT
Copy  
Description IC ADC/DAC 24BIT 1K 64TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADC and DAC: MCU Based 24 b 1k Serial, Parallel 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) 24 b
Sampling Rate (Per Second) 1k
Data Interface Serial, Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number MSC1210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 296-27667-1
MSC1210Y5PAGT-ND