EUR | USD
Favorite

LP87524JRNFRQ1 Buck Switching Regulator IC Positive Programmable 0.6V 4 Output 4A 26-PowerVFQFN
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 €4,90
10 4,39900 €43,99
25 4,15840 €103,96
100 3,60380 €360,38
250 3,41908 €854,77
500 3,06792 €1.533,96
1.000 2,91169 €2.911,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,90000

Excludes VAT

€5,83100

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-51418-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,91169 €
  • Digi-Reel®  : 296-51418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LP87524JRNFRQ1

Datasheet
Digi-Key Part Number 296-51418-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP87524JRNFRQ1
Copy  
Description IC REG BUCK PROG 4A QD 26VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.6V 4 Output 4A 26-PowerVFQFN

Copy  
Customer Reference
Documents & Media
Datasheets LP87524x-Q1 Datasheet
PCN Assembly/Origin Test Site 30/Mar/2021
PCN Packaging LP875X 15/Feb/2019
Manufacturer Product Page LP87524JRNFRQ1 Specifications
EDA / CAD Models LP87524JRNFRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 4
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.36V
Current - Output 4A
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 26-PowerVFQFN
Supplier Device Package 26-VQFN-HR (4.5x4)
Base Part Number LP87524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PD300SZ1D

FERRITE BEAD 30 OHM 0402 1LN

Murata Electronics

0,08000 € Details

MX25V1635FZNQ

IC FLASH 16MBIT SPI/QUAD 8WSON

Macronix

0,62000 € Details

CP2105-F01-GMR

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

1,29000 € Details

MX25R1635FZUIH0

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

0,66000 € Details

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,71000 € Details

CX3225SA40000D0PTWCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 296-51418-1