EUR | USD
Favorite

LP5907QMFX-3.3Q1 Linear Voltage Regulator IC 1 Output 250mA SOT-23-5
Price & Procurement
12.213 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,46000 4,60 €
25 0,42920 10,73 €
100 0,31860 31,86 €
250 0,26960 67,40 €
500 0,25736 128,68 €
1.000 0,18996 189,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40365-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,16882 €
  • Cut Tape (CT)  : 296-40365-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.213 - Immediate
  • Unit Price: 0,54000 €

LP5907QMFX-3.3Q1

Datasheet
Digi-Key Part Number 296-40365-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP5907QMFX-3.3Q1
Copy  
Description IC REG LINEAR 3.3V 250MA SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP5907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP5907QMFX-1.8Q1

IC REG LINEAR 1.8V 250MA SOT23-5

Texas Instruments

0,49000 € Details

SN65HVD1782DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

3,55000 € Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0,38000 € Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

2,93000 € Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

0,87000 € Details

ECS-.327-12.5-34QCS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,62000 € Details
Additional Resources
Standard Package 1
Other Names 296-40365-6