EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,45000 €4,50
25 0,41960 €10,49
100 0,33560 €33,56
250 0,31164 €77,91
500 0,26370 €131,85
1.000 0,20376 €203,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63070

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-40356-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18884 €
  • Digi-Reel®  : 296-40356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LP5907MFX-2.5/NOPB

Datasheet
Digi-Key Part Number 296-40356-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP5907MFX-2.5/NOPB
Copy  
Description IC REG LINEAR 2.5V 250MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP5907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

USB-REDRIVER-EVM

USB RE-DRIVER EVALUATION MODULE

Texas Instruments

99,51000 € Details
You May Also Be Interested In

TPS72325DBVR

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

2,39000 € Details

LP5907MFX-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

0,53000 € Details

LM49450SQ/NOPB

IC AMP CLASS D STER 2.5W 32WQFN

Texas Instruments

4,11000 € Details

LP5907MFX-1.8/NOPB

IC REG LINEAR 1.8V 250MA SOT23-5

Texas Instruments

0,53000 € Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

0,08000 € Details

IP4234CZ6,125

TVS DIODE 5.5VWM 6TSOP

Nexperia USA Inc.

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 296-40356-1