EUR | USD

Price & Procurement
5.691 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,47000 €4,70
25 0,43920 €10,98
100 0,35130 €35,13
250 0,32616 €81,54
500 0,27598 €137,99
1.000 0,21326 €213,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24264-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 0,17992 €
  • Cut Tape (CT)  : 296-24264-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.691 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,55000 €
  • Tape & Reel (TR)  : 296-32154-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,30904 €
  • Cut Tape (CT)  : 296-32154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.210 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 0,49000 €
  • Digi-Reel®  : 296-32154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.210 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2985A-10DBVR

Datasheet
Digi-Key Part Number 296-24264-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985A-10DBVR
Copy  
Description IC REG LINEAR 10V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2,5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC46BT-I/OT

IC EEPROM 1KBIT SPI 2MHZ SOT23-6

Microchip Technology

0,17000 € Details

PAT1220-C-6DB-T5

RF ATTENUATOR 6DB 50OHM 0805

Susumu

0,27000 € Details

ADL5802ACPZ-R7

IC MIXER 100MHZ-6GHZ 24LFCSP

Analog Devices Inc.

11,89000 € Details

SKY65404-31

IC AMP 802.11A/N 4.9-5.9GHZ 6QFN

Skyworks Solutions Inc.

0,95000 € Details

ABM10-167-12.000MHZ-T3

CRYSTAL 12.0000MHZ 8PF SMD

Abracon LLC

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 296-24264-6