EUR | USD
Favorite

Price & Procurement
1.756 In Stock
Can ship immediately Factory Stock : 6.250
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,42800 4,28 €
25 0,39920 9,98 €
100 0,29660 29,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,59500 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-32152-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,13571 €
  • Cut Tape (CT)  : 296-32152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.682 - Immediate
  • Unit Price: 0,43000 €
  • Digi-Reel®  : 296-32152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.682 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32153-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    6.250 - Factory Stock 
  • Unit Price: 0,25100 €
  • Cut Tape (CT)  : 296-32153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.756 - Immediate
    6.250 - Factory Stock 
  • Unit Price: 0,50000 €

LP2985-30DBVT

Datasheet
Digi-Key Part Number 296-32153-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985-30DBVT
Copy  
Description IC REG LINEAR 3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2,5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-32153-6