EUR | USD
Favorite

Price & Procurement
47.384 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,37500 €3,75
25 0,34960 €8,74
100 0,27990 €27,99
250 0,25988 €64,97
500 0,21988 €109,94
1.000 0,16991 €169,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-32152-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,15746 €
  • Cut Tape (CT)  : 296-32152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.384 - Immediate
  • Unit Price: 0,44000 €
  • Tape & Reel (TR)  : 296-32153-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,30088 €
  • Cut Tape (CT)  : 296-32153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.746 - Immediate
  • Unit Price: 0,50000 €
  • Digi-Reel®  : 296-32153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.746 - Immediate
  • Unit Price: Digi-Reel®

LP2985-30DBVR

Datasheet
Digi-Key Part Number 296-32152-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985-30DBVR
Copy  
Description IC REG LINEAR 3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2,5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2985-33DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,44000 € Details

LP5907MFX-3.0/NOPB

IC REG LINEAR 3V 250MA SOT23-5

Texas Instruments

0,47000 € Details

BAT1503WE6327HTSA1

DIODE SCHOTTKY 4V 100MW SOD323-2

Infineon Technologies

0,39000 € Details

TC7S04FU,LF

IC INVERTER 1CH 1-INP USV

Toshiba Semiconductor and Storage

0,38000 € Details

BD63573NUV-E2

IC MOTOR DRIVER 2.5V-5.5V 10VSON

Rohm Semiconductor

1,33000 € Details

TLV431CDBZR

IC VREF SHUNT ADJ 1.5% SOT23-3

Texas Instruments

0,57000 € Details
Additional Resources
Standard Package 1
Other Names 296-32152-6