Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,40800 €4,08
25 0,38040 €9,51
100 0,30450 €30,45
250 0,28276 €70,69
500 0,23926 €119,63
1.000 0,18488 €184,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17360-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,17954
  • Cut Tape (CT)  : 296-17360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,47000
  • Tape & Reel (TR)  : 296-26124-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €0,32480
  • Cut Tape (CT)  : 296-26124-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,55000
  • Digi-Reel®  : 296-26124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LP2981-33DBVR

Datasheet
Digi-Key Part Number 296-17360-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2981-33DBVR
Copy  
Description IC REG LINEAR 3.3V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1,7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2981-50DBVR

IC REG LINEAR 5V 100MA SOT23-5

Texas Instruments

€0,43000 Details

LP2981A-50DBVR

IC REG LINEAR 5V 100MA SOT23-5

Texas Instruments

€0,70000 Details

1-1318300-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

€0,31000 Details

1-1318300-4

CONN HEADER VERT 4POS 3.96MM

TE Connectivity AMP Connectors

€0,42000 Details

1051

BATTERY HOLDER CR123A PC PIN

Keystone Electronics

€1,80000 Details

SBH11-PBPC-D07-ST-BK

CONN HEADER VERT 14POS 2.54MM

Sullins Connector Solutions

€0,34000 Details
Additional Resources
Standard Package 1
Other Names 296-17360-6