EUR | USD
Favorite

LP2951-50QDRGRQ1 Linear Voltage Regulator IC 1 Output 100mA 8-SON (3x3)
Price & Procurement
8.016 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,51500 5,15 €
25 0,48320 12,08 €
100 0,36650 36,65 €
250 0,31192 77,98 €
500 0,29630 148,15 €
1.000 0,22613 226,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,59000 €

Excludes VAT

0,68440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-29035-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,21054 €
  • Digi-Reel®  : 296-29035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.016 - Immediate
  • Unit Price: Digi-Reel®

LP2951-50QDRGRQ1

Datasheet
Digi-Key Part Number 296-29035-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2951-50QDRGRQ1
Copy  
Description IC REG LINEAR POS ADJ 100MA 8SON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1.235V (5V)
Voltage - Output (Max) 30V
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number LP2951
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM2901AVQPWRQ1

IC DIFF COMPARATOR QUAD 14-TSSOP

Texas Instruments

0,46000 € Details

TLE9252VLCXUMA1

IC TRANSCEIVER HALF 1/1 TSON-14

Infineon Technologies

1,38000 € Details

ISO7742FQDBQRQ1

DGTL ISO 3000VRMS 4CH 16SSOP

Texas Instruments

1,29480 € Details

ACT1210-110-2P-TL00

CMC 11UH 300MA 2LN SMD AEC-Q200

TDK Corporation

1,70000 € Details

OPA365AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

1,77000 € Details

C8051F550-IMR

IC MCU 8BIT 32KB FLASH 24QFN

Silicon Labs

2,92335 € Details
Additional Resources
Standard Package 1
Other Names 296-29035-1
LP295150QDRGRQ1