In Stock: 326
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 18,38000 €18,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€18,38000

Excludes VAT

€21,87220

Includes VAT

Alternate Package
  • Tube  : LMZ13608TZ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.767 - Immediate
    2.688 - Factory Stock 
  • Unit Price: €18,38000
  • Tape & Reel (TR)  : 296-LMZ13608TZE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.750 - Factory Stock 
  • Unit Price: €18,38456
  • Digi-Reel®  : 296-LMZ13608TZE/NOPBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 326 - Immediate
    1.750 - Factory Stock 
  • Unit Price: Digi-Reel®

LMZ13608TZE/NOPB

Datasheet
Digi-Key Part Number 296-LMZ13608TZE/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ13608TZE/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V 8A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 125°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case TO-PMOD-11, Power Module
Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Supplier Device Package -
Control Features -
Base Part Number LMZ13608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ13608EVAL/NOPB

BOARD EVAL LMZ13608

Texas Instruments

€25,44000 Details
You May Also Be Interested In

LMZ13608TZ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

€18,38000 Details

TPS650532RGER

IC PWR MGT 5CH W/3 LDO 24VQFN

Texas Instruments

€4,13000 Details

DS90CF384MTD/NOPB

IC INTERFACE SPECIALIZED 56TSSOP

Texas Instruments

€5,65000 Details

SN74LVCH244APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

€0,52000 Details

ADP123AUJZ-R7

IC REG LIN POS ADJ 300MA TSOT5

Analog Devices Inc.

€1,03000 Details

TPD7S019-15DBQR

IC ESD SOLUTION 7CH 16SSOP

Texas Instruments

€0,50000 Details
Additional Resources
Standard Package 1
Other Names 296-51377-1
296-51377-1-ND
296-LMZ13608TZE/NOPBCT