Price & Procurement
1.035 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 14,74000 €14,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€14,74000

Excludes VAT

€17,54060

Includes VAT

Alternate Package
  • Tube  : LMZ12008TZ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.618 - Immediate
  • Unit Price: €14,74000
  • Tape & Reel (TR)  : 296-48322-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: €14,74772
  • Digi-Reel®  : 296-48322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.035 - Immediate
  • Unit Price: Digi-Reel®

LMZ12008TZE/NOPB

Datasheet
Digi-Key Part Number 296-48322-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ12008TZE/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 20V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-11, Power Module
Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Supplier Device Package -
Base Part Number LMZ12008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ12008EVAL/NOPB

BOARD EVAL PWR MOD LMZ12008

Texas Instruments

€25,44000 Details
You May Also Be Interested In

LMZ12008TZ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

€14,74000 Details
Additional Resources
Standard Package 1
Other Names 296-48322-1