EUR | USD
Favorite

LMV358IDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
882 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,31700 3,17 €
25 0,29600 7,40 €
100 0,21980 21,98 €
250 0,18596 46,49 €
500 0,17750 88,75 €
1.000 0,13101 131,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-39049-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.100 - Immediate
    9.975 - Factory Stock 
  • Unit Price: 0,41000 €
  • Tape & Reel (TR)  : 296-9571-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,11643 €
  • Cut Tape (CT)  : 296-9571-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 882 - Immediate
  • Unit Price: 0,37000 €

LMV358IDR

Datasheet
Digi-Key Part Number 296-9571-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV358IDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 15nA
Voltage - Input Offset 1,7mV
Current - Supply 210µA
Current - Output / Channel 160mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMV358
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

0,30000 € Details

LMV324IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

0,39000 € Details

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

0,45000 € Details

LMV321IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

0,56000 € Details

S4B-PH-K-S(LF)(SN)

CONN HEADER R/A 4POS 2MM

JST Sales America Inc.

0,19000 € Details

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 296-9571-6