LMK04832NKDT Jitter Cleaner IC 3.255GHz 64-WFQFN Exposed Pad
Price & Procurement
375 In Stock
Can ship immediately Factory Stock : 2.500
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 28,44000 €28,44
10 26,22300 €262,23
25 25,04440 €626,11
100 24,32190 €2.432,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€28,44000

Excludes VAT

€33,84360

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-49484-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2.500 - Factory Stock 
  • Unit Price: €24,32192
  • Digi-Reel®  : 296-49484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
    2.500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMK04832NKDR-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €22,34987

LMK04832NKDT

Datasheet
Digi-Key Part Number 296-49484-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMK04832NKDT
Copy  
Description IC JITTER CLEANER 64WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jitter Cleaner IC 3.255GHz 64-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Jitter Cleaner
PLL Yes
Input Clock
Output CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Ratio - Input:Output 3:14
Differential - Input:Output Yes/Yes
Frequency - Max 3.255GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
Base Part Number LMK04832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMX2594RHAT

IC PLL CLOCK/FREQ SYNTH 40VQFN

Texas Instruments

€55,87000 Details

ASP-184330-01

CONN HD ARRAY PLUG SMD GOLD

Samtec Inc.

€34,77000 Details

LMK61A2-100M00SIAT

IC OSC CLK 100MHZ 6QFM

Texas Instruments

€6,82000 Details

LMX2572RHAT

IC FREQ SYNTHESIZER RF 40VQFN

Texas Instruments

€26,90000 Details

BLM18HG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

€0,16000 Details

AD8400ARZ100

IC DGTL POT 100KOHM 256TAP 8SOIC

Analog Devices Inc.

€3,45000 Details
Additional Resources
Standard Package 1
Other Names 296-49484-1