EUR | USD
Favorite

LMG1020YFFR Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA (1.2x0.8)
Price & Procurement
8.413 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89 €
10 3,49200 34,92 €
100 2,71400 271,40 €
500 2,34720 1.173,60 €
1.000 1,95111 1.951,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 1,82307 €
  • Cut Tape (CT)  : 296-50208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.413 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 3,89000 €
  • Tape & Reel (TR)  : 296-50209-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 2,72008 €
  • Cut Tape (CT)  : 296-50209-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.319 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 4,48000 €
  • Digi-Reel®  : 296-50209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.319 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMG1020YFFR

Datasheet
Digi-Key Part Number 296-50208-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMG1020YFFR
Copy  
Description IC GATE DRVR LOW-SIDE 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA (1.2x0.8)

Copy  
Documents & Media
Datasheets LMG1020
Manufacturer Product Page LMG1020YFFR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.75V ~ 5.25V
Logic Voltage - VIL, VIH 1.8V, 1.7V
Current - Peak Output (Source, Sink) 7A, 5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 375ps, 350ps
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.2x0.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2019

GAN TRANS 200V 8.5A BUMPED DIE

EPC

3,11000 € Details

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

2,06000 € Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

1,36000 € Details

TPGAD1S09H

LASER DIODE 905NM 70W 3LCC

Excelitas Technologies

38,16000 € Details

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

0,46000 € Details

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,53000 € Details
Additional Resources
Standard Package 1
Other Names 296-50208-6