EUR | USD
Favorite

LM74700QDBVRQ1 OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 €1,61
10 1,44700 €14,47
25 1,36520 €34,13
100 1,16340 €116,34
250 1,09240 €273,10
500 0,95584 €477,92
1.000 0,86052 €860,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,61000

Excludes VAT

€1,91590

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-53420-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,23092 €
  • Cut Tape (CT)  : 296-53420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,82000 €
  • Digi-Reel®  : 296-53420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM74700QDBVRQ1

Datasheet
Digi-Key Part Number 296-LM74700QDBVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM74700QDBVRQ1
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets LM74700-Q1
PCN Design/Specification LM74700 DS Chg 20/Jan/2021
Manufacturer Product Page LM74700QDBVRQ1 Specifications
EDA / CAD Models LM74700QDBVRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output 1:1
Internal Switch(s) No
Delay Time - ON 1,4µs
Delay Time - OFF 450ns
Current - Output (Max) 5A
Voltage - Supply 3.2V ~ 65V
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM74700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

1,82000 € Details

LM66100DCKR

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

0,36000 € Details

DMT6007LFG-7

MOSFET N-CH 60V 15A PWRDI3333

Diodes Incorporated

0,89000 € Details

ZXTR2112F-7

IC REG LINEAR 12V 15MA SOT23

Diodes Incorporated

0,38000 € Details

SMBJ33CA-13-F

TVS DIODE 33V 53.3V SMB

Diodes Incorporated

0,31000 € Details

SZNUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 296-LM74700QDBVRQ1CT