EUR | USD
Favorite

LM74610QDGKRQ1 OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP
Price & Procurement
50.866 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10 €
10 1,88300 18,83 €
100 1,42110 142,11 €
500 1,20794 603,97 €
1.000 0,95925 959,25 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43067-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,93179 €
  • Cut Tape (CT)  : 296-43067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.866 - Immediate
  • Unit Price: 2,10000 €

LM74610QDGKRQ1

Datasheet
Digi-Key Part Number 296-43067-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM74610QDGKRQ1
Copy  
Description IC SMART DIODE CTLR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP

Copy  
Documents & Media
Datasheets LM74610-Q1 Datasheet
Featured Product LM74610-Q1 Zero IQ Smart Diode Controllers
PCN Design/Specification LM74610-Q1 24/Jun/2016
PCN Assembly/Origin Wafer Fab 04/Jan/2018
Manufacturer Product Page LM74610QDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Current - Output (Max) -
Voltage - Supply 42V (Max)
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LM74610-SQEVM

SMART DIODE CONTROLLER EVAL MODU

Texas Instruments

23,49000 € Details

LM74610-DQEVM

SMART DIODE CONTROLLER ORING EVA

Texas Instruments

27,25000 € Details
You May Also Be Interested In

SQJ422EP-T1_GE3

MOSFET N-CH 40V 75A PPAK SO-8

Vishay Siliconix

1,38000 € Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

1,38000 € Details

SMBJ14A-13-F

TVS DIODE 14V 23.2V SMB

Diodes Incorporated

0,38000 € Details

SQ4850EY-T1_GE3

MOSFET N-CH 60V 12A 8SOIC

Vishay Siliconix

1,10000 € Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,38000 € Details

WP914CK/4YDT

LED IND 2X3MM QUAD RA YLW DIFF

Kingbright

1,58000 € Details
Additional Resources
Standard Package 1
Other Names 296-43067-6