EUR | USD
Favorite

LM74202QPWPRQ1 OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 €2,42
10 2,17600 €21,76
25 2,05320 €51,33
100 1,74940 €174,94
250 1,64264 €410,66
500 1,43732 €718,66
1.000 1,29397 €1.293,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,42000

Excludes VAT

€2,87980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

LM74202QPWPRQ1

Datasheet
Digi-Key Part Number 296-LM74202QPWPRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM74202QPWPRQ1
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM74202-Q1
Manufacturer Product Page LM74202QPWPRQ1 Specifications
EDA / CAD Models LM74202QPWPRQ1 by SnapEDA
LM74202QPWPRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output 1:1
Internal Switch(s) Yes
Delay Time - ON 80µs
Delay Time - OFF 9µs
Current - Output (Max) 2.2A
Current - Supply 285µA
Voltage - Supply 4.2V ~ 40V
Applications General Purpose
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number LM74202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM76202QPWPRQ1

IC POWER MANAGEMENT

Texas Instruments

2,40000 € Details

LM74810QDRRRQ1

AUTOMOTIVE IDEAL DIODE CONTROLLE

Texas Instruments

2,80000 € Details

ESD9101P2T5G

TVS DIODE 5V 7V SOD923

ON Semiconductor

0,30000 € Details

PLVA653A,215

DIODE ZENER 5.3V 250MW TO236AB

Nexperia USA Inc.

0,32000 € Details

SN74LV1T34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,37000 € Details

TPS7A1601DRBR

IC REG LINEAR POS ADJ 100MA 8SON

Texas Instruments

2,04000 € Details
Additional Resources
Standard Package 1
Other Names 296-LM74202QPWPRQ1DKR