EUR | USD
Favorite

LM74202QPWPRQ1 OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 €2,34
10 2,10600 €21,06
25 1,98720 €49,68
100 1,58990 €158,99
250 1,39112 €347,78
500 1,35136 €675,68
1.000 1,07314 €1.073,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,34000

Excludes VAT

€2,78460

Includes VAT

Alternate Package

LM74202QPWPRQ1

Datasheet
Digi-Key Part Number 296-LM74202QPWPRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM74202QPWPRQ1
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM74202-Q1
Manufacturer Product Page LM74202QPWPRQ1 Specifications
EDA / CAD Models LM74202QPWPRQ1 by SnapEDA
LM74202QPWPRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output 1:1
Internal Switch(s) Yes
Delay Time - ON 80µs
Delay Time - OFF 9µs
Current - Output (Max) 2.2A
Current - Supply 285µA
Voltage - Supply 4.2V ~ 40V
Applications General Purpose
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number LM74202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM76202-Q1EVM

EVM FOR LM76202-Q1 DEVICE

Texas Instruments

74,25000 € Details

LM76202QPWPRQ1

IC POWER MANAGEMENT

Texas Instruments

2,33000 € Details

LM74700QDBVRQ1

POWER MANAGEMENT

Texas Instruments

1,61000 € Details

LM74801QDRRRQ1

3-V TO 65-V, AUTOMOTIVE IDEAL DI

Texas Instruments

2,54000 € Details

LM74610QDGKTQ1

IC SMART DIODE CTLR 8VSSOP

Texas Instruments

2,30000 € Details

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

1,82000 € Details
Additional Resources
Standard Package 1
Other Names 296-LM74202QPWPRQ1CT