EUR | USD
Favorite

LM5180QNGUTQ1 Flyback Switching Regulator IC Positive and Negative Fixed 5V 1 Output 8-WDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 €4,69
10 4,21300 €42,13
25 3,98280 €99,57
100 3,45170 €345,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,69000

Excludes VAT

€5,58110

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-LM5180QNGURQ1TR-ND
  • Minimum Quantity: 4.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,47383 €

LM5180QNGUTQ1

Datasheet
Digi-Key Part Number 296-LM5180QNGUTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5180QNGUTQ1
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Flyback Switching Regulator IC Positive and Negative Fixed 5V 1 Output 8-WDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LM5180-Q1 Datasheet
Manufacturer Product Page LM5180QNGUTQ1 Specifications
EDA / CAD Models LM5180QNGUTQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive and Negative
Topology Flyback
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output -
Frequency - Switching 12kHz ~ 350kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM5180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CMDD4448 TR PBFREE

DIODE GEN PURP 75V 250MA SOD323

Central Semiconductor Corp

0,45000 € Details

DFLZ24-7

DIODE ZENER 24V 1W POWERDI123

Diodes Incorporated

0,31000 € Details

CMDD3003 TR PBFREE

DIODE GEN PURP 180V 200MA SOD323

Central Semiconductor Corp

0,35000 € Details

ACS724LMATR-65AB-T

CURRENT SENSOR W/COMMON-MODE FIE

Allegro MicroSystems

4,81000 € Details

742792021

FERRITE BEAD 22 OHM 0805 1LN

Würth Elektronik

0,18000 € Details

FSV340FP

DIODE SCHOTTKY 40V 3A SOD123HE

ON Semiconductor

0,42000 € Details
Additional Resources
Standard Package 1
Other Names 296-LM5180QNGUTQ1CT