EUR | USD
Favorite

LM5180NGUR Flyback Switching Regulator IC Positive and Negative Adjustable 1.21V 1 Output 8-WDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,52000 €3,52
10 3,16800 €31,68
25 2,99440 €74,86
100 2,59520 €259,52
250 2,46212 €615,53
500 2,20926 €1.104,63
1.000 2,09675 €2.096,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,52000

Excludes VAT

€4,18880

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-LM5180NGURTR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 2,09675 €

LM5180NGUR

Datasheet
Digi-Key Part Number 296-LM5180NGURCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5180NGUR
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Flyback Switching Regulator IC Positive and Negative Adjustable 1.21V 1 Output 8-WDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LM5180
Manufacturer Product Page LM5180NGUR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive and Negative
Topology Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 1.21V
Voltage - Output (Max) 42V
Current - Output -
Frequency - Switching 10kHz ~ 350kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM5180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DFLZ24-7

DIODE ZENER 24V 1W POWERDI123

Diodes Incorporated

0,31000 € Details

CMDD4448 TR PBFREE

DIODE GEN PURP 75V 250MA SOD323

Central Semiconductor Corp

0,45000 € Details

LM5180EVM-DUAL

DEVELOPMENT POWER MANAGEMENT

Texas Instruments

98,26000 € Details

MM3Z5V6ST1G

DIODE ZENER 5.6V 300MW SOD323

ON Semiconductor

0,13000 € Details

FSV340FP

DIODE SCHOTTKY 40V 3A SOD123HE

ON Semiconductor

0,42000 € Details

LM5180QNGUTQ1

POWER MANAGEMENT

Texas Instruments

4,69000 € Details
Additional Resources
Standard Package 1
Other Names 296-LM5180NGURCT