EUR | USD
Favorite

LM5122QMHX/NOPB Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Price & Procurement
1.028 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86 €
10 3,46000 34,60 €
25 3,27080 81,77 €
100 2,68930 268,93 €
250 2,41312 603,28 €
500 2,32592 1.162,96 €
1.000 1,93343 1.933,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,86000 €

Excludes VAT

4,59340 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37275-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2.750 - Factory Stock 
  • Unit Price: 2,72044 €
  • Cut Tape (CT)  : 296-37275-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
    2.750 - Factory Stock 
  • Unit Price: 4,35000 €
  • Digi-Reel®  : 296-37275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
    2.750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46120-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,86074 €
  • Cut Tape (CT)  : 296-46120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.028 - Immediate
  • Unit Price: 3,86000 €
  • Tray  : 296-36459-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
    1.606 - Factory Stock 
  • Unit Price: 4,51000 €

LM5122QMHX/NOPB

Datasheet
Digi-Key Part Number 296-46120-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5122QMHX/NOPB
Copy  
Description IC REG CTRLR MULT TOP 20HTSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 65V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number LM5122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PMLKBOOSTEVM

PMLK BOOST EVM BOARD

Texas Instruments

78,37000 € Details
Additional Resources
Standard Package 1
Other Names 296-46120-6