EUR | USD

LM5122QMHE/NOPB Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Price & Procurement
1,005 In Stock
Can ship immediately Factory Stock : 1,331
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 €5,52
10 4,96100 €49,61
25 4,68960 €117,24
100 4,06450 €406,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,52000

Excludes VAT

€6,56880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37275-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    1,250 - Factory Stock 
  • Unit Price: €3.85604
  • Cut Tape (CT)  : 296-37275-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,005 - Immediate
    1,331 - Factory Stock 
  • Unit Price: €5.52000
  • Tray  : 296-36459-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €5.73000
  • Tape & Reel (TR)  : 296-46120-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: €3.05218
  • Cut Tape (CT)  : 296-46120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €4.90000
  • Digi-Reel®  : 296-46120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM5122QMHE/NOPB

Datasheet
Digi-Key Part Number 296-37275-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5122QMHE/NOPB
Copy  
Description IC REG CTRLR MULT TOP 20TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 65V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number LM5122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PMLKBOOSTEVM

PMLK BOOST EVM BOARD

Texas Instruments

€90.60000 Details
You May Also Be Interested In

RF201LAM2STFTR

RF201LAM2STF IS THE HIGH RELIABI

Rohm Semiconductor

€0.52000 Details

LM5122QMHX/NOPB

IC REG CTRLR MULT TOP 20HTSSOP

Texas Instruments

€4.90000 Details

LM5122ZPWPT

LM5122ZPWPT

Texas Instruments

€4.78000 Details
Additional Resources
Standard Package 1
Other Names 296-37275-6