EUR | USD
Favorite

LM5118MHX/NOPB Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP
Price & Procurement
6.979 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,52000 4,52 €
10 4,06300 40,63 €
25 3,84120 96,03 €
100 3,15840 315,84 €
250 2,83400 708,50 €
500 2,73158 1.365,79 €
1.000 2,27063 2.270,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,52000 €

Excludes VAT

5,37880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LM5118MHX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,07600 €
  • Digi-Reel®  : LM5118MHX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.979 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LM5118MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.199 - Immediate
  • Unit Price: 4,63000 €

LM5118MHX/NOPB

Datasheet
Digi-Key Part Number LM5118MHX/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5118MHX/NOPB
Copy  
Description IC REG CTRLR BCK/BCK-BST 20TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3V ~ 75V
Frequency - Switching 200kHz, 515kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number LM5118
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5118EVAL/NOPB

BOARD EVALUATION FOR LM5118

Texas Instruments

66,04000 € Details
You May Also Be Interested In

MBRD1035CTLT4G

DIODE ARRAY SCHOTTKY 35V 5A DPAK

ON Semiconductor

0,55000 € Details

CSD18543Q3A

60V N CH MOSFET

Texas Instruments

0,75000 € Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

0,39000 € Details

US1D-13-F

DIODE GEN PURP 200V 1A SMA

Diodes Incorporated

0,38000 € Details

LTC4006EGN-2#TRPBF

IC BATT CHG LI-ION 3CELL 16SSOP

Analog Devices Inc.

6,75000 € Details

LM5050MK-1/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

1,66000 € Details
Additional Resources
Standard Package 1
Other Names LM5118MHX/NOPBCT