EUR | USD
Favorite

LM4510SDX/NOPB Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad
Price & Procurement
4.345 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16 €
10 1,03600 10,36 €
25 0,98400 24,60 €
100 0,75550 75,55 €
250 0,66768 166,92 €
500 0,63254 316,27 €
1.000 0,49197 491,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,16000 €

Excludes VAT

1,34560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4510SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 25.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,44278 €
  • Cut Tape (CT)  : LM4510SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.974 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,05000 €
  • Digi-Reel®  : LM4510SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.974 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49213-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: 0,46738 €
  • Cut Tape (CT)  : 296-49213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.345 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,16000 €

LM4510SDX/NOPB

Datasheet
Digi-Key Part Number 296-49213-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4510SDX/NOPB
Copy  
Description IC REG BOOST ADJ 1A 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 18V
Current - Output 1A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LM4510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM4510SDEV/NOPB

KIT EVAL STEPUP DC/DC FOR LM4510

Texas Instruments

52,05000 € Details
You May Also Be Interested In

LM4510SD/NOPB

IC REG BOOST ADJ 1A 10WSON

Texas Instruments

1,05000 € Details

BQ24253RGET

IC BATT CHARGER LI-ION 24VQFN

Texas Instruments

2,68000 € Details

TPS63060DSCR

IC REG BCK BST ADJ 2A 10WSON

Texas Instruments

2,08000 € Details

0528922433

CONN FFC BOTTOM 24POS 0.50MM R/A

Molex

1,55000 € Details

20021323-00010D1LF

CONN RCPT 10POS 0.05 GOLD SMD

Amphenol ICC (FCI)

0,43685 € Details

BQ24253RGER

IC BATT CHARGER LI-ION 24VQFN

Texas Instruments

2,33000 € Details
Additional Resources
Standard Package 1
Other Names 296-49213-6