EUR | USD
Favorite

LM4510SDX/NOPB Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad
Price & Procurement
4.345 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19 €
10 1,06100 10,61 €
25 1,00720 25,18 €
100 0,77320 77,32 €
250 0,68332 170,83 €
500 0,64736 323,68 €
1.000 0,50351 503,51 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4510SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 30.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,45316 €
  • Cut Tape (CT)  : LM4510SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.105 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,07000 €
  • Digi-Reel®  : LM4510SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.105 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49213-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 0,47833 €
  • Digi-Reel®  : 296-49213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.345 - Immediate
  • Unit Price: Digi-Reel®

LM4510SDX/NOPB

Datasheet
Digi-Key Part Number 296-49213-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4510SDX/NOPB
Copy  
Description IC REG BOOST ADJ 1A 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 18V
Current - Output 1A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LM4510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM4510SDEV/NOPB

KIT EVAL STEPUP DC/DC FOR LM4510

Texas Instruments

47,26000 € Details
You May Also Be Interested In

LM4510SD/NOPB

IC REG BOOST ADJ 1A 10WSON

Texas Instruments

1,07000 € Details

BQ24253RGET

IC BATT CHARGER LI-ION 24VQFN

Texas Instruments

2,74000 € Details

TPS63060DSCR

IC REG BCK BST ADJ 2A 10WSON

Texas Instruments

2,13000 € Details

0528922433

CONN FFC BOTTOM 24POS 0.50MM R/A

Molex

1,59000 € Details

PMV27UPER

MOSFET P-CH 20V 4.5A SOT23

Nexperia USA Inc.

0,41000 € Details

DMN62D0U-13

MOSFET N-CH 60V 0.38A

Diodes Incorporated

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 296-49213-1